Part Details for JWI1008C-39NJ by Jantek Electronics Co.
Overview of JWI1008C-39NJ by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWI1008C-39NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JWI1008C-39NJ
|
Maritex | Chip inductor SMD, 1206, 39nH, Imax=1A, RDC=120mR, 5% Min Qty: 1 Package Multiple: 1 | 2000 |
|
$0.0710 / $0.2010 | Buy Now |