Part Details for JWL108M050T1ACN20L by Jamicon Corporation
Overview of JWL108M050T1ACN20L by Jamicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWL108M050T1ACN20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEL21311
|
Rutronik | WL 1000uF 50V 20% 18x20/7,5 RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2783 / $0.3607 | Buy Now |