Part Details for JWS-117-5 by TE Connectivity
Overview of JWS-117-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS-117-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3513
|
Newark | Dry Reed Relay, Contact Configuration:Spst-No, Coil Voltage:24V, Product Range:-, Relay Mounting:Pcb, Coil Resistance:2.15Kohm, Switching Current Max:500Ma, Switching Voltage Max:100Vdc, Approvals & Standards:Csa, Ul Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWS-117-5 Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
JWS-117-5-ND
|
DigiKey | RELAY REED SPST 500MA 24V Min Qty: 6400 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4091 | Buy Now |
DISTI #
655-JWS-117-5
|
Mouser Electronics | Reed Relays SIP 24 VDC SPST-NO No suppression diode RoHS: Compliant | 92 |
|
$9.1600 / $14.2200 | Buy Now |
DISTI #
72131905
|
RS | Relay, JWS-117-5=Reed | TE Connectivity JWS-117-5 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3800 | RFQ |
|
Onlinecomponents.com | Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical RoHS: Compliant |
1174 In Stock |
|
$8.3200 / $11.0200 | Buy Now |
DISTI #
51572029
|
Verical | Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1318 | Americas - 1170 |
|
$10.3576 / $14.2010 | Buy Now |
DISTI #
000000000002450976
|
Sager | Reed Relays SIP 24 VDC SPST-NO No suppression diode Min Qty: 25 | 0 |
|
$10.4300 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical RoHS: Compliant |
1174 In Stock |
|
$8.3200 / $11.0200 | Buy Now |
Part Details for JWS-117-5
JWS-117-5 CAD Models
JWS-117-5 Part Data Attributes
|
JWS-117-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWS-117-5
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 268mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.6 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 20.32mm x 6.6mm x 7.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |