Part Details for JWS11BAAC-A by NKK Switches
Overview of JWS11BAAC-A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS11BAAC-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0489
|
Newark | Rocker Switch, Spst, 10A, 250Vac, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:Black, Product Range:Jws Series, Contact Voltage Vdc:-Rohs Compliant: Yes |Nkk Switches JWS11BAAC-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 / $11.8600 | Buy Now |
DISTI #
360-3904-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
696 In Stock |
|
$4.6250 / $5.7000 | Buy Now |
DISTI #
633-JWS11BAAC-A
|
Mouser Electronics | Rocker Switches SPST BLACK CAP/BODY/ BARRIER RED SPOT LE RoHS: Compliant | 31 |
|
$5.0800 / $5.7000 | Buy Now |
DISTI #
V99:2348_06916557
|
Arrow Electronics | Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 30000Cycles RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1707 | Americas - 3 |
|
$1.1550 | Buy Now |
DISTI #
70365847
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Red LED, W/Barrier, Black, 6A,125VAC, QC | NKK Switches JWS11BAAC-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $8.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$5.6400 | Buy Now |
DISTI #
JWS11BAAC-A
|
TTI | Rocker Switches SPST BLACK CAP/BODY/ BARRIER RED SPOT LE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$7.2200 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 394 |
|
$4.7100 / $7.1000 | Buy Now |
Part Details for JWS11BAAC-A
JWS11BAAC-A CAD Models
JWS11BAAC-A Part Data Attributes
|
JWS11BAAC-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11BAAC-A
NKK Switches
Internationally Approved Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 6A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved) - Illuminated; Actuator Cap Color: Black; Actuator Marking: No Marking; illumination voltage: 1.8 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.187" (4.7mm); ingress protection: Dust Proof; Features: With Barrier; panel cutout dimensions: Rectangular - 19.20mm x 12.90mm; Rating: 6; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROCKER SWITCH |