Part Details for JWS11RAA by NKK Switches
Overview of JWS11RAA by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS11RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0493
|
Newark | Switch, Rocker, Spst, 10A, 250Vac, Black, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-None-Off, Actuator/Cap Colour:Black, Switch Mounting:Panel Mount, Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches JWS11RAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $8.9100 | Buy Now |
DISTI #
360-2991-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
172 In Stock |
|
$3.6623 / $5.7200 | Buy Now |
DISTI #
633-JWS11RAA
|
Mouser Electronics | Rocker Switches SPST ON NONE OFF JW SERIES RoHS: Compliant | 30 |
|
$3.6600 / $5.4200 | Buy Now |
DISTI #
70192715
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Black,6A,125VAC, QC | NKK Switches JWS11RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.6600 | RFQ |
|
Future Electronics | JW Series 10 A SPST On-None-Off Panel Mount Quick Connect Black Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.8100 / $4.1100 | Buy Now |
DISTI #
JWS11RAA
|
TTI | Rocker Switches SPST ON NONE OFF JW SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.8000 / $5.1700 | Buy Now |
DISTI #
JWS11RAA
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/125VAC, black, none, Body: black Min Qty: 1 | 0 |
|
$1.9000 / $2.2300 | RFQ |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 881 |
|
$3.1100 / $4.7000 | Buy Now |
|
New Advantage Corporation | JW Series 10 A SPST On-None-Off Panel Mount Quick Connect Black Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 300 |
|
$2.3300 | Buy Now |
Part Details for JWS11RAA
JWS11RAA CAD Models
JWS11RAA Part Data Attributes
|
JWS11RAA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11RAA
NKK Switches
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Length | 0.209 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.0114 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER OVER COPPER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWS11RAA
This table gives cross-reference parts and alternative options found for JWS11RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWS11RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWS11RAAD | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RAAD |
JWS11RBB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RBB |
JWS11RAAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RAAF |
JWS11RCAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RCAC |
JWS11BAB-A | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11BAB-A |
JWS11RAAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RAAC |
JWS11RCAD | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RAA vs JWS11RCAD |