Part Details for JWS11RBB by NKK Switches
Overview of JWS11RBB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS11RBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0499
|
Newark | Internationally Approved Rocker |Nkk Switches JWS11RBB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $7.8500 | Buy Now |
DISTI #
3937-JWS11RBB-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$5.6546 / $8.5500 | Buy Now |
DISTI #
JWS11RBB-ND
|
DigiKey | SWITCH ROCKER SPST 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7200 | Buy Now |
DISTI #
633-JWS11RBB
|
Mouser Electronics | Rocker Switches SPST IVORY CAP AND BODY RoHS: Compliant | 14 |
|
$5.3100 / $5.8600 | Buy Now |
DISTI #
71053013
|
RS | Switch, Intnl Rocker, SPST, ON-NONE-OFF, Non-Illum, No Barrier, Ivory,6A,125VAC, QC | NKK Switches JWS11RBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3700 / $5.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.7400 | Buy Now |
DISTI #
JWS11RBB
|
TTI | Rocker Switches SPST IVORY CAP AND BODY Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.7800 | Buy Now |
|
Powell Electronics | INTERNATIONALLY APPROVED ROCKER Min Qty: 1 | 23 |
|
$3.1100 / $4.7000 | Buy Now |
Part Details for JWS11RBB
JWS11RBB CAD Models
JWS11RBB Part Data Attributes
|
JWS11RBB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JWS11RBB
NKK Switches
Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 30 deg | |
Actuator Length | 0.209 inch | |
Actuator Type | ROCKER | |
Body Breadth | 15.0114 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 21.0058 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.252 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for JWS11RBB
This table gives cross-reference parts and alternative options found for JWS11RBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWS11RBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWS11RAAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11RAAF |
JWS11RCAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11RCAC |
JWS11RAAC | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11RAAC |
JWS11RCAF | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11RCAF |
JWS11BAA-A | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11BAA-A |
JWS11RAB | Rocker Switch, SPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount, | NKK Switches | JWS11RBB vs JWS11RAB |