Part Details for JX-40 by Honeywell Sensing and Control
Overview of JX-40 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JX-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5337
|
Newark | Actuator, 7Ozf, Sx Series Switch, For Use With:Honeywell Sx Series Microswitches, Ip/Nema Rating:-, Product Range:-, Accessory Type:Straight Leaf Actuator , Actuator Length:0.37", Contact Rating:7A At 125Vac, 250Vac, 28Vdc Rohs Compliant: Yes |Honeywell JX-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$4.6500 / $5.5700 | Buy Now |
DISTI #
84Y5909
|
Newark | Switch Actuator, For Sx Switches, For Use With:Sx Series Switches, Ip/Nema Rating:-, Product Range:-, Svhc:No Svhc (07-Jul-2017), Differential Travel Max:0.025", Operating Force Max:7Ozf, Over Travel Min:0.015" Rohs Compliant: Yes |Honeywell JX-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.5700 | Buy Now |
DISTI #
480-2333-ND
|
DigiKey | SWITCH LEVER Min Qty: 1 Lead time: 10 Weeks Container: Box |
496 In Stock |
|
$4.4374 / $5.8100 | Buy Now |
DISTI #
785-JX-40
|
Mouser Electronics | Switch Hardware Auxillary Actuator Lever RoHS: Compliant | 1520 |
|
$3.8800 / $5.2200 | Buy Now |
DISTI #
70120216
|
RS | Honeywell, Microswitch Actuator, Auxiliary Actuator, For Use With SX Series | Honeywell JX-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 324 |
|
$4.3400 / $5.7800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Straight Leaf RoHS: Compliant |
1472 In Stock |
|
$3.5500 / $5.2600 | Buy Now |
DISTI #
67181596
|
Verical | Switch Access Auxiliary Straight Leaf Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1411 |
|
$3.7100 / $4.3300 | Buy Now |
DISTI #
69896899
|
Verical | Switch Access Auxiliary Straight Leaf Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1936 | Americas - 60 |
|
$5.4430 / $6.8401 | Buy Now |
DISTI #
JX-40
|
TTI | Switch Hardware Auxillary Actuator Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1262 In Stock |
|
$3.4600 / $5.1700 | Buy Now |
DISTI #
JX-40
|
TME | Driving lever, SX series Min Qty: 200 | 0 |
|
$4.4900 | RFQ |
Part Details for JX-40
JX-40 CAD Models
JX-40 Part Data Attributes:
|
JX-40
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
JX-40
Honeywell Sensing and Control
Snap Acting/Limit Switch, Momentary, 0.38mm, Wire Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.38 mm | |
Body Breadth | 5.59 mm | |
Body Length or Diameter | 13.39 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |