Part Details for JX-53 by Honeywell Sensing and Control
Overview of JX-53 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JX-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4803
|
Newark | Basic Switch Part-Lever/Honeywell Rohs Compliant: Yes |Honeywell JX-53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $13.1900 | Buy Now |
DISTI #
480-4998-ND
|
DigiKey | SWITCH ROLLER LEVER ASSMBLY Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-JX-53
|
Mouser Electronics | Switch Actuators ACTUAROR SWITCH RoHS: Compliant | 198 |
|
$11.9000 / $18.8900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 7,6 mm [0.30 in] Roller Leaf Actuator with Stainless Steel Roller Formed for Reverse Mounting, 4,8 mm [0.19 in] Mounting Centers, No Mounting Hardware or Insulator Supplied RoHS: Compliant |
128 In Stock |
|
$9.7900 / $14.0300 | Buy Now |
DISTI #
73572383
|
Verical | Switch Access Auxiliary Roller Lever Actuator Snap Action Switch RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 125 |
|
$14.0121 / $18.0799 | Buy Now |
DISTI #
JX-53
|
TTI | Switch Actuators ACTUAROR SWITCH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Honeywell JX-53
|
PEI Genesis | Swi Actuators ACTUAROR Swi | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 7,6 mm [0.30 in] Roller Leaf Actuator with Stainless Steel Roller Formed for Reverse Mounting, 4,8 mm [0.19 in] Mounting Centers, No Mounting Hardware or Insulator Supplied RoHS: Compliant |
128 In Stock |
|
$9.7900 / $14.0300 | Buy Now |