Part Details for JXC0-1016NL by Pulse Electronics Corporation
Overview of JXC0-1016NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for JXC0-1016NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7127
|
Newark | Conn, rj45,2X1,1Gd,1:1,ty Npb/Tray |Pulse JXC0-1016NL Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7800 / $17.2900 | Buy Now |
DISTI #
553-3234-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1344 In Stock |
|
$16.0060 / $16.8200 | Buy Now |
DISTI #
JXC0-1016NL
|
Avnet Americas | THROUGH HOLE 1X1 TAB DOWN GIGABIT EXT. TEMP. - Trays (Alt: JXC0-1016NL) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$16.3261 / $18.5670 | Buy Now |
DISTI #
673-JXC0-1016NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT RoHS: Compliant | 124 |
|
$18.3000 / $18.8100 | Buy Now |
|
Future Electronics | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 140 Lead time: 9 Weeks Container: Box | 0Box |
|
$16.9000 / $17.1600 | Buy Now |
|
Future Electronics | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 140 Lead time: 9 Weeks Container: Box | 0Box |
|
$16.9000 / $17.1600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,2X1,1GD,1:1,TY NPB RoHS: Compliant |
70 In Stock |
|
$15.8400 / $33.8700 | Buy Now |
DISTI #
69696290
|
Verical | Conn RJ-45 RCP 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Min Qty: 3 Package Multiple: 1 | Americas - 70 |
|
$25.5056 / $29.0464 | Buy Now |
DISTI #
JXC0-1016NL
|
TTI | Modular Connectors / Ethernet Connectors 1000Base-T NonPoE 2x1-Port RJ45 THT RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tray |
Americas - 105 In Stock |
|
$16.0100 | Buy Now |
DISTI #
JXC0-1016NL
|
Avnet Abacus | (Alt: JXC0-1016NL) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JXC0-1016NL
JXC0-1016NL CAD Models
JXC0-1016NL Part Data Attributes
|
JXC0-1016NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXC0-1016NL
Pulse Electronics Corporation
CONN MAGJACK 2PORT 1000 BASE-T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | OTHER STACKING CONNECTOR: 8 CONTACTS | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MAGNETIC RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |