Part Details for JXD0-2019NL by Pulse Electronics Corporation
Overview of JXD0-2019NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for JXD0-2019NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3111
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics JXD0-2019NL Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0400 / $12.6500 | Buy Now |
DISTI #
553-JXD0-2019NL-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
67 In Stock |
|
$9.0530 / $14.9700 | Buy Now |
DISTI #
JXD0-2019NL
|
Avnet Americas | Connector RJ-45 with Green/Yellow LED 1GD 1:1 1x2 Port 16 Contacts Right Angle Through Hole Tab Down Location - Trays (Alt: JXD0-2019NL) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.5927 / $9.7721 | Buy Now |
DISTI #
673-JXD0-2019NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 1x4 TabUp NoLED GreenPHY 1000Base-T RoHS: Compliant | 164 |
|
$9.6300 / $14.9700 | Buy Now |
|
Future Electronics | G/Y LEDs Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$8.9500 / $9.1100 | Buy Now |
|
Future Electronics | G/Y LEDs Dual Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$8.9500 / $9.1100 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X2,1GD,1:1,TY RoHS: Compliant |
67 In Stock |
|
$8.8300 / $14.0500 | Buy Now |
DISTI #
71330731
|
Verical | Conn RJ-45 RCP 20 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Min Qty: 5 Package Multiple: 5 Date Code: 2339 | Americas - 65 |
|
$13.6375 / $18.1057 | Buy Now |
DISTI #
80317807
|
Verical | Conn RJ-45 RCP 20 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 45 |
|
$8.4390 / $12.9820 | Buy Now |
DISTI #
JXD0-2019NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 1x4 TabUp NoLED GreenPHY 1000Base-T RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$8.6000 / $9.3100 | Buy Now |
Part Details for JXD0-2019NL
JXD0-2019NL CAD Models
JXD0-2019NL Part Data Attributes
|
JXD0-2019NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD0-2019NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |