Part Details for JXD1-0026NL by Pulse Electronics Corporation
Overview of JXD1-0026NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD1-0026NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3124
|
Newark | Rj45 Connector, Jack, 8P8C, Cat3/5, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat5, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Pulse Electronics JXD1-0026NL Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 | Buy Now |
DISTI #
553-JXD1-0026NL-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
636 In Stock |
|
$5.4426 / $9.1400 | Buy Now |
DISTI #
JXD1-0026NL
|
Avnet Americas | Connector RJ-45 with Green/Yellow LED 1GD 1:1 1x1 Port 8 Contacts Right Angle Through Hole Tab Up Location - Trays (Alt: JXD1-0026NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.0151 / $5.7034 | Buy Now |
DISTI #
673-JXD1-0026NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 1x1 Tab Up 1:1 GreenPHY 1000Base-T RoHS: Compliant | 186 |
|
$5.6200 / $9.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Container: Tray | 0Tray |
|
$5.0500 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,1GD,1:1,TY RPB RoHS: Compliant |
300 In Stock |
|
$5.2600 / $8.9500 | Buy Now |
DISTI #
JXD1-0026NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 1x1 Tab Up 1:1 GreenPHY 1000Base-T RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$4.9300 / $5.1200 | Buy Now |
DISTI #
JXD1-0026NL
|
Avnet Asia | Connector RJ-45 with Green/Yellow LED 1GD 1:1 1x1 Port 8 Contacts Right Angle Through Hole Tab Up Location (Alt: JXD1-0026NL) RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.0832 / $4.9582 | Buy Now |
|
Master Electronics | CONN,RJ45,1X1,1GD,1:1,TY RPB RoHS: Compliant |
300 In Stock |
|
$5.2600 / $8.9500 | Buy Now |
Part Details for JXD1-0026NL
JXD1-0026NL CAD Models
JXD1-0026NL Part Data Attributes:
|
JXD1-0026NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD1-0026NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Depth | 0.847 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JXD1-0026NL
This table gives cross-reference parts and alternative options found for JXD1-0026NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JXD1-0026NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45CJPA-88-UFA-00 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Plug | GSN Electronics | JXD1-0026NL vs 45CJPA-88-UFA-00 |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | JXD1-0026NL vs 133911 |
1375188-1 | 8 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, JACK | TE Connectivity | JXD1-0026NL vs 1375188-1 |
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | JXD1-0026NL vs MJK16-IKP06-0808 |
TM11R-88-35S-300M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Receptacle | Hirose Electric Co Ltd | JXD1-0026NL vs TM11R-88-35S-300M |
1840733-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | TE Connectivity | JXD1-0026NL vs 1840733-1 |
3-406507-7 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | JXD1-0026NL vs 3-406507-7 |
TM11R-88-35S-300 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Crimp Terminal, Jack | Hirose Electric Co Ltd | JXD1-0026NL vs TM11R-88-35S-300 |
7-1840754-3 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | TE Connectivity | JXD1-0026NL vs 7-1840754-3 |
MTJ-88DX1-LG | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Adam Technologies Inc | JXD1-0026NL vs MTJ-88DX1-LG |