Part Details for JXD2-0Z11NL by Pulse Electronics Corporation
Overview of JXD2-0Z11NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXD2-0Z11NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9935
|
Newark | Modular Conn, 8P8C, Rj45 Jack, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXD2-0Z11NL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$3.9900 / $5.8900 | Buy Now |
DISTI #
553-JXD2-0Z11NL-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2513 In Stock |
|
$3.4935 / $4.7600 | Buy Now |
DISTI #
JXD2-0Z11NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 8 Terminal 1 Port Tray - Trays (Alt: JXD2-0Z11NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tray | 0 |
|
$3.5634 / $4.0525 | Buy Now |
DISTI #
673-JXD2-0Z11NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D NO LED TY RoHS: Compliant | 1426 |
|
$3.4900 / $5.6600 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,VERTICAL,100D,1:1 THT TY RoHS: Compliant | 0 |
|
$3.6200 / $5.5000 | Buy Now |
DISTI #
JXD2-0Z11NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 8 Terminal 1 Port Tray - Trays (Alt: JXD2-0Z11NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tray | 0 |
|
$3.5634 / $4.0525 | Buy Now |
DISTI #
JXD2-0Z11NL
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 8 Terminal 1 Port Tray - Trays (Alt: JXD2-0Z11NL) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Tray | 0 |
|
$3.5634 / $4.0525 | Buy Now |
DISTI #
JXD2-0Z11NL
|
Avnet Asia | Connector RJ45 Receptacle 8 Position Solder Straight Through Hole 8 Terminal 1 Port Tray (Alt: JXD2-0Z11NL) RoHS: Compliant Min Qty: 4920 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | 0 |
|
$3.0473 / $3.4335 | Buy Now |
DISTI #
4058813
|
element14 Asia-Pacific | MODULAR CONN, 8P8C, RJ45 JACK, TH RoHS: Compliant Min Qty: 1 Container: Each | 138 |
|
$3.6851 / $5.9269 | Buy Now |
DISTI #
4058813
|
Farnell | MODULAR CONN, 8P8C, RJ45 JACK, TH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 138 |
|
$4.2340 / $6.2573 | Buy Now |
Part Details for JXD2-0Z11NL
JXD2-0Z11NL CAD Models
JXD2-0Z11NL Part Data Attributes
|
JXD2-0Z11NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXD2-0Z11NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED, TOP ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.634 inch | |
Body Depth | 0.667 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |