Part Details for JXFL 1002 6152 by COLSON
Overview of JXFL 1002 6152 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXFL 1002 6152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JXFL-1002-6152
|
TME | Transport wheel, Ø: 100mm, W: 40mm, H: 128mm, torsional, 200kg, FL Min Qty: 1 | 0 |
|
$32.4300 / $41.6900 | RFQ |