Part Details for JXR1-0011NL by Pulse Electronics Corporation
Overview of JXR1-0011NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXR1-0011NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7152
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1 Port, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXR1-0011NL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $6.1900 | Buy Now |
DISTI #
553-2049-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
4284 In Stock |
|
$6.0754 / $10.2000 | Buy Now |
DISTI #
JXR1-0011NL
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-TX - Rail/Tube (Alt: JXR1-0011NL) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.5930 / $6.3607 | Buy Now |
DISTI #
673-JXR1-0011NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP RoHS: Compliant | 393 |
|
$6.0600 / $8.4200 | Buy Now |
DISTI #
V79:2366_28333217
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 92 |
|
$5.2960 / $7.3560 | Buy Now |
DISTI #
E54:1762_03841834
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks Date Code: 2343 | Europe - 50 |
|
$5.4770 / $7.5350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU RPB RoHS: Compliant |
150 In Stock |
|
$5.8600 / $8.9800 | Buy Now |
DISTI #
66222110
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 10 Package Multiple: 5 Date Code: 2211 | Americas - 150 |
|
$8.1418 / $11.2354 | Buy Now |
DISTI #
68485508
|
Verical | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R Min Qty: 2 Package Multiple: 1 Date Code: 2211 | Americas - 92 |
|
$5.2960 / $7.3560 | Buy Now |
Part Details for JXR1-0011NL
JXR1-0011NL CAD Models
JXR1-0011NL Part Data Attributes
|
JXR1-0011NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXR1-0011NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 1 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |