Part Details for JXR1-0011NLT by Pulse Electronics Corporation
Overview of JXR1-0011NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JXR1-0011NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7153
|
Newark | Conn,rj45,1X1,100D,1:1,tr Rpb/T&r |Pulse JXR1-0011NLT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3600 / $6.2800 | Buy Now |
DISTI #
553-JXR1-0011NLTCT-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
213 In Stock |
|
$6.4243 / $10.1900 | Buy Now |
DISTI #
JXR1-0011NLT
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TR - Tape and Reel (Alt: JXR1-0011NLT) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5930 / $6.3607 | Buy Now |
DISTI #
673-JXR1-0011NLT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 1X1 100D 1:1 RoHS: Compliant | 480 |
|
$6.2300 / $10.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Container: Reel | 0Reel |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TR RPB RoHS: Compliant |
80 In Stock |
|
$5.6900 / $6.9800 | Buy Now |
DISTI #
69913933
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Min Qty: 50 Package Multiple: 50 Date Code: 2333 | Americas - 50 |
|
$9.0767 | Buy Now |
DISTI #
JXR1-0011NLT
|
TTI | Modular Connectors / Ethernet Connectors RJ45 1X1 100D 1:1 RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 80 Container: Reel | Americas - 0 |
|
$5.8700 / $5.9800 | Buy Now |
DISTI #
JXR1-0011NLT
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TR - Tape and Reel (Alt: JXR1-0011NLT) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5930 / $6.3607 | Buy Now |
DISTI #
JXR1-0011NLT
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TR - Tape and Reel (Alt: JXR1-0011NLT) RoHS: Compliant Min Qty: 320 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5930 / $6.3607 | Buy Now |
Part Details for JXR1-0011NLT
JXR1-0011NLT CAD Models
JXR1-0011NLT Part Data Attributes
|
JXR1-0011NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXR1-0011NLT
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |