Part Details for K0P8S06W03M030 by Molex
Overview of K0P8S06W03M030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K0P8S06W03M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62247590
|
Verical | Brad M23 Single Ended Cordset 8 Poles Male (Straight) to Pigtail 19/16 AWG WSOR Cable 3.0m (9.84ft) Length Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$219.5000 | Buy Now |
DISTI #
Molex K0P8S06W03M030
|
PEI Genesis | Sensor Cables / Actuator Cable | 1 |
|
Buy Now | |
DISTI #
10215007
|
TestEquity LLC | Molex K0P8S06W03M030 Brad M23 Power Single-Ended Cordset, 8 Poles, Male (Straight) to Pigtail, 19/16 AWG, WSOR Cable, 3.0m (9.84') Length | 1 |
|
$248.1900 | Buy Now |