Part Details for K1002920 by TE Connectivity
Overview of K1002920 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1002920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1002920
|
Heilind Electronics | TOGGLE SWITCH 08-1-2-11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-2-11 | 0 |
|
$44.9400 / $59.5400 | Buy Now |
DISTI #
AMPK1002920
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-2-11 | 0 |
|
Buy Now |
Part Details for K1002920
K1002920 CAD Models
K1002920 Part Data Attributes:
|
K1002920
TE Connectivity
Buy Now
|
Compare Parts:
K1002920
TE Connectivity
Toggle Switch, SPST, Off-on, 15A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |