Part Details for K100J15C0GF53L2 by Vishay Intertechnologies
Overview of K100J15C0GF53L2 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K100J15C0GF53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H4496
|
Newark | Ceramic Capacitor 10Pf 50V, C0G/Np0, 5%, Radial, Capacitance:10Pf, Voltage(Dc):50V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:2.5Mm, Product Range:Mono-Kap Seriesrohs Compliant: Yes |Vishay K100J15C0GF53L2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
K100J15C0GF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: K100J15C0GF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
594-K100J15C0GF53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 10pF 50volts 5% C0G 2.5mm LS RoHS: Compliant | 17281 |
|
$0.0380 / $0.2400 | Buy Now |
DISTI #
V79:2366_26233958
|
Arrow Electronics | Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1938 | Americas - 39 |
|
$0.0380 / $0.1017 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0350 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, NP0 Temp Coef. | 4000 |
|
$0.0720 / $0.2400 | Buy Now |
DISTI #
K100J15C0GF53L2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 10pF 50volts 5% C0G 2.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0490 | Buy Now |
DISTI #
K100J15C0GF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: K100J15C0GF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0354 / $0.0449 | Buy Now |
Part Details for K100J15C0GF53L2
K100J15C0GF53L2 CAD Models
K100J15C0GF53L2 Part Data Attributes:
|
K100J15C0GF53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K100J15C0GF53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K100J15C0GF53L2
This table gives cross-reference parts and alternative options found for K100J15C0GF53L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K100J15C0GF53L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K100J15C0GF5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K100J15C0GF53L2 vs K100J15C0GF5TL2 |