Part Details for K1013796 by TE Connectivity
Overview of K1013796 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1013796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-K1013796-ND
|
DigiKey | RELAY 26-06-11 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
10 In Stock |
|
$902.7420 / $916.3200 | Buy Now |
DISTI #
571-K1013796
|
Mouser Electronics | Industrial Relays Relay 26-06-11 | 0 |
|
$1,001.3600 | Order Now |
|
Future Electronics | KISSLING 26 Series SPST-NO-DM 28 VCD 350 A 82 Ω Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$916.3200 / $962.1400 | Buy Now |
DISTI #
AMPK1013796
|
Heilind Electronics | RELAY 26-06-11 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
K1013796
|
TTI | Industrial Relays Relay 26-06-11 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$878.2300 | Buy Now |
DISTI #
AMPK1013796
|
Interstate Connecting Components | RELAY 26-06-11 | 0 |
|
Buy Now | |
DISTI #
K1013796
|
Avnet Abacus | Relay 26-06-11 (Alt: K1013796) Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |