Part Details for K101K15C0GF5TH5 by Vishay Intertechnologies
Overview of K101K15C0GF5TH5 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K101K15C0GF5TH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K101K15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K101K15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0350 | Buy Now |
DISTI #
K101K15C0GF5TH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: K101K15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0354 / $0.0449 | Buy Now |
DISTI #
K101K15C0GF5TH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 10%, C0G (NP0), Radial Leaded (Alt: K101K15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
K101K15C0GF5TH5
|
Avnet Asia | Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 10%, C0G (NP0), Radial Leaded (Alt: K101K15C0GF5TH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for K101K15C0GF5TH5
K101K15C0GF5TH5 CAD Models
K101K15C0GF5TH5 Part Data Attributes:
|
K101K15C0GF5TH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K101K15C0GF5TH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1610, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
Alternate Parts for K101K15C0GF5TH5
This table gives cross-reference parts and alternative options found for K101K15C0GF5TH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K101K15C0GF5TH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K101K15C0GF53H5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K101K15C0GF5TH5 vs K101K15C0GF53H5 |