Part Details for K1021326 by TE Connectivity
Overview of K1021326 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K1021326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1021326
|
Heilind Electronics | TOGGLE SWITCH 09-2-1-13 D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 09-2-1-13 D | 0 |
|
$56.1700 / $74.4400 | Buy Now |
DISTI #
AMPK1021326
|
Interstate Connecting Components | TOGGLE SWITCH 09-2-1-13 D | 0 |
|
Buy Now |
Part Details for K1021326
K1021326 CAD Models
K1021326 Part Data Attributes
|
K1021326
TE Connectivity
Buy Now
|
Compare Parts:
K1021326
TE Connectivity
Toggle Switch, DPDT, On-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |