Part Details for K1021334 by TE Connectivity
Overview of K1021334 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for K1021334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1021334
|
Heilind Electronics | TOGGLE SWITCH 08-1-2-10 D 933 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-2-10 D 933 | 0 |
|
$78.6200 / $104.1900 | Buy Now |
Part Details for K1021334
K1021334 CAD Models
K1021334 Part Data Attributes
|
K1021334
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1021334
TE Connectivity
Toggle Switch, SPST, Off-on, 15A, 28VDC, Panel Mount
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Sealing | BOOT SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |