-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 10mW (Coil), 300A (Contact), 12VDC (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K1021362
|
Mouser Electronics | Industrial Relays Relay 29-321-11 | 0 |
|
$281.0000 / $291.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$257.6500 | Buy Now |
DISTI #
AMPK1021362
|
Heilind Electronics | RELAY 29-321-11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay 29-321-11 | 193 Factory Stock |
|
$242.1700 / $292.7300 | Buy Now |
DISTI #
K1021362
|
TTI | Industrial Relays Relay 29-321-11 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$278.1900 / $288.4800 | Buy Now |
DISTI #
K1021362
|
Avnet Abacus | Relay 29-321-11 (Alt: K1021362) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 30 |
|
Buy Now | |
|
Master Electronics | Relay 29-321-11 | 193 Factory Stock |
|
$242.1700 / $292.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K1021362
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1021362
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, 18VDC (Coil), 10mW (Coil), 300A (Contact), 12VDC (Contact), Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 10 mW | |
Coil Resistance | 15 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Contact Current(AC)-Max | 300 A | |
Contact Current(DC)-Max | 300 A | |
Contact Voltage(DC)-Max | 12 V | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |