-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K1021427
|
Mouser Electronics | Industrial Relays Relay 29-311-12 RoHS: Compliant | 0 |
|
$215.4400 / $224.1400 | Order Now |
|
Future Electronics | 28 V 300 A SPST-NO (1 Form X) 62 Ohm Chassis Mount General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$219.7500 / $230.7400 | Buy Now |
DISTI #
AMPK1021427
|
Heilind Electronics | RELAY 29-311-12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay 29-311-12 | 0 |
|
$151.8800 / $183.5800 | Buy Now |
DISTI #
K1021427
|
TTI | Industrial Relays Relay 29-311-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$169.4500 / $204.7500 | Buy Now |
DISTI #
K1021427
|
Avnet Abacus | Relay 29-311-12 (Alt: K1021427) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 24 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy