Part Details for K1021680 by TE Connectivity
Overview of K1021680 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1021680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1021680
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-17 933 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-17 933 | 0 |
|
$59.9000 / $79.3800 | Buy Now |
Part Details for K1021680
K1021680 CAD Models
K1021680 Part Data Attributes
|
K1021680
TE Connectivity
Buy Now
|
Compare Parts:
K1021680
TE Connectivity
Toggle Switch, SPDT, (on)-off-(on), 15A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |