Part Details for K105K20X7RF53H0 by Vishay Intertechnologies
Overview of K105K20X7RF53H0 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K105K20X7RF53H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M7614
|
Newark | K 50V 1Μf ±10% X7R Bulk E3 |Vishay K105K20X7RF53H0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
K105K20X7RF53H0
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: K105K20X7RF53H0) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2606 / $0.3310 | Buy Now |
DISTI #
594-K105K20X7RF53H0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50V 10% X7R 10mm LS RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2580 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 3000 |
|
$0.1331 / $0.5119 | Buy Now |
|
Quest Components | 2400 |
|
$0.1775 / $0.6825 | Buy Now | |
DISTI #
K105K20X7RF53H0
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: K105K20X7RF53H0) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |