Part Details for K10B-121 by OptiFuse
Overview of K10B-121 by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10B-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-K10B-121-ND
|
DigiKey | THERMAL FUSE 10A 250V-121C 250F Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$0.7140 / $1.4300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |