Part Details for K10F003MCH by Schneider Electric
Overview of K10F003MCH by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K10F003MCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-K10F003MCH-ND
|
DigiKey | SWITCH SELECT 3POS SPDT 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$143.5500 / $187.4200 | Buy Now |
DISTI #
996-K10F003MCH
|
Mouser Electronics | Rotary Switches MINI AMMETER SWITCH RoHS: Compliant | 3 |
|
$129.0900 / $143.4900 | Buy Now |
DISTI #
70379183
|
RS | 4 positions 90deg Rotary Switch, 10 A, Handle, Stay Put | Schneider Electric K10F003MCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$167.8100 | Buy Now |
Part Details for K10F003MCH
K10F003MCH CAD Models
K10F003MCH Part Data Attributes
|
K10F003MCH
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K10F003MCH
Schneider Electric
Rotary Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Length | 0.98 inch | |
Actuator Type | HANDLE TYPE | |
Additional Feature | ELECTRICAL LIFE: 100000000 | |
Body Breadth | 30 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |