Part Details for K10P-11DT5-12 by TE Connectivity
Overview of K10P-11DT5-12 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for K10P-11DT5-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F522
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:15A, Product Range:K10 Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:30Vdcrohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11DT5-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$17.1600 / $21.8200 | Buy Now |
DISTI #
PB329-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
806 In Stock |
|
$13.6931 / $21.2500 | Buy Now |
DISTI #
5-1393144-0
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount - Bulk (Alt: 5-1393144-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$11.0330 / $13.2770 | Buy Now |
DISTI #
87F522
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount - Bulk (Alt: 87F522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 105 Partner Stock |
|
$17.7900 / $21.6300 | Buy Now |
DISTI #
655-K10P-11DT5-12
|
Mouser Electronics | General Purpose Relays DPDT MTG BRCKT 12VDC RoHS: Compliant | 82 |
|
$13.6900 / $21.2400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Power Relay RoHS: Compliant |
172 In Stock |
|
$11.1700 / $13.4700 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
DISTI #
5-1393144-0
|
TTI | General Purpose Relays K10P-11DT512=K10/K20 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 220 In Stock |
|
$11.5300 / $21.0300 | Buy Now |
DISTI #
5-1393144-0
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount - Bulk (Alt: 5-1393144-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$11.0330 / $13.2770 | Buy Now |
DISTI #
87F522
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 160Ohm Flange Mount - Bulk (Alt: 87F522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 105 Partner Stock |
|
$17.7900 / $21.6300 | Buy Now |
Part Details for K10P-11DT5-12
K10P-11DT5-12 CAD Models
K10P-11DT5-12 Part Data Attributes:
|
K10P-11DT5-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K10P-11DT5-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.075A (COIL), 12VDC (COIL), 900mW (COIL), 15A (CONTACT), 30VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.7 mm | |
Body Height | 42.7 mm | |
Body Length or Diameter | 27.6 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@120VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 51 g |