Part Details for K1100AM by Motorola Semiconductor Products
Overview of K1100AM by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1100AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$14.7000 / $15.7500 | Buy Now | |
|
Quest Components | 5 |
|
$29.9178 | Buy Now |
Part Details for K1100AM
K1100AM CAD Models
K1100AM Part Data Attributes
|
K1100AM
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
K1100AM
Motorola Semiconductor Products
TTL Output Clock Oscillator, 0.25MHz Min, 70MHz Max, HERMETIC SEALED, METAL, WELDED PACKAGE-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | HERMETIC SEALED, METAL, WELDED PACKAGE-14/4 | |
Reach Compliance Code | unknown | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | K1100AM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 0.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 6.22mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |