Part Details for K111 (ALTERNATE: K111) by Greenlee Textron Inc
Overview of K111 (ALTERNATE: K111) by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K111 (ALTERNATE: K111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160452
|
RS | Crimp Tool, 8-1 AWG, OL 10" (254mm), Small Lugs & Splices, Green, 1.4 lb (0.6kg) | Greenlee K111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$328.0200 | RFQ |