Part Details for K1142602 by TE Connectivity
Overview of K1142602 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1142602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1142602
|
Heilind Electronics | TOGGLE SWITCH 07-1-2-13 936 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 07-1-2-13 936 | 0 |
|
$67.3800 / $89.2900 | Buy Now |
DISTI #
AMPK1142602
|
Interstate Connecting Components | TOGGLE SWITCH 07-1-2-13 936 | 0 |
|
Buy Now |
Part Details for K1142602
K1142602 CAD Models
K1142602 Part Data Attributes:
|
K1142602
TE Connectivity
Buy Now
|
Compare Parts:
K1142602
TE Connectivity
Toggle Switch, SPDT, On-on, 10A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |