Part Details for K1154537 by TE Connectivity
Overview of K1154537 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for K1154537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK1154537
|
Heilind Electronics | PUSH BUTTON SWITCH TS-121-GN11 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Push button switch TS-121-GN11 | 0 |
|
$32.6300 / $43.2300 | Buy Now |
DISTI #
AMPK1154537
|
Interstate Connecting Components | PUSH BUTTON SWITCH TS-121-GN11 | 0 |
|
Buy Now |
Part Details for K1154537
K1154537 CAD Models
K1154537 Part Data Attributes:
|
K1154537
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1154537
TE Connectivity
Pushbutton Switch, 5A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | GREEN | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |