Part Details for K1155497 by TE Connectivity
Overview of K1155497 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for K1155497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-K1155497-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.5178 / $77.8800 | Buy Now |
DISTI #
571-K1155497
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2200-T111 | 0 |
|
$64.2800 | Order Now |
|
Future Electronics | Emergency Switch ES-2200-T111 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$57.4300 | Buy Now |
DISTI #
AMPK1155497
|
Heilind Electronics | EMERGENCY SWITCH ES-2200-T111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Emergency Switch ES-2200-T111 | 0 |
|
$44.9400 / $59.5400 | Buy Now |
DISTI #
K1155497
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2200-T111 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.2800 | Buy Now |
DISTI #
K1155497
|
Avnet Abacus | Emergency Switch ES-2200-T111 (Alt: K1155497) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 200 |
|
Buy Now |
Part Details for K1155497
K1155497 CAD Models
K1155497 Part Data Attributes
|
K1155497
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1155497
TE Connectivity
Pushbutton Switch, 10A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |