Part Details for K1163161 by TE Connectivity
Overview of K1163161 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K1163161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-K1163161-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 10A 32V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
49 In Stock |
|
$73.2962 / $102.9000 | Buy Now |
DISTI #
571-K1163161
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2012-T411-020C RoHS: Compliant | 0 |
|
$78.9200 / $83.1500 | Order Now |
|
Future Electronics | Emergency Switch ES-2012-T411-020C RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$83.1500 / $87.3100 | Buy Now |
DISTI #
AMPK1163161
|
Heilind Electronics | EMERGENCY SWITCH ES-2012-T411- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Emergency Switch ES-2012-T411-020C | 0 |
|
$69.9700 / $92.7300 | Buy Now |
DISTI #
K1163161
|
TTI | Emergency Stop Switches / E-Stop Switches Emergency Switch ES-2012-T411-020C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$93.0400 | Buy Now |
DISTI #
AMPK1163161
|
Interstate Connecting Components | EMERGENCY SWITCH ES-2012-T411- | 0 |
|
Buy Now | |
DISTI #
K1163161
|
Avnet Abacus | Emergency Switch ES-2012-T411-020C (Alt: K1163161) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 100 |
|
Buy Now |
Part Details for K1163161
K1163161 CAD Models
K1163161 Part Data Attributes
|
K1163161
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1163161
TE Connectivity
Pushbutton Switch, 8A, 32VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(DC)-Max | 32 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |