Part Details for K12SAS1.53NOLFTX by C&K
Overview of K12SAS1.53NOLFTX by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for K12SAS1.53NOLFTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006380778
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for K12SAS1.53NOLFTX
K12SAS1.53NOLFTX CAD Models
K12SAS1.53NOLFTX Part Data Attributes:
Alternate Parts for K12SAS1.53NOLFTX
This table gives cross-reference parts and alternative options found for K12SAS1.53NOLFTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K12SAS1.53NOLFTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K12SAS1.53NCLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SAS1.53NCLFTX |
K12SBLAM01.53NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SBLAM01.53NOLFTX |
K12SDLWH01.56NOLFTX | Keyswitch Switch | C&K | K12SAS1.53NOLFTX vs K12SDLWH01.56NOLFTX |
DTSP-21N-S-Q | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SAS1.53NOLFTX vs DTSP-21N-S-Q |
DTSP-21R-S-Q-B | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | K12SAS1.53NOLFTX vs DTSP-21R-S-Q-B |
K12SDLOR01.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SDLOR01.59NOLFTX |
K12SALOR01.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SALOR01.56NOLFTX |
K12SBLRD01.59NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SBLRD01.59NOLFTX |
K12SCS1.56NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SCS1.56NOLFTX |
K12SBS1.53NOLFTX | PAD SWITCH,SPST,SURFACE MOUNT TERMINAL | C&K | K12SAS1.53NOLFTX vs K12SBS1.53NOLFTX |