Part Details for K14-516R-M by Thomas & Betts
Overview of K14-516R-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14-516R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9877
|
Newark | Non-Insul Ring Terminal 16-14 5/1 |Abb Thomas & Betts K14-516R-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.4690 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Range 16-14 AWG - Bolt Size 5/16 Inch - Copper - Zinc-Plated Finish - 1000 pcs RoHS: Compliant | 0 |
|
$0.2664 / $0.4051 | Buy Now |
|
Master Electronics | Spec-Kon®Non-Insulated Large Ring Terminal - Wire Range 16-14 AWG - Bolt Size 5/16 Inch - Copper - Zinc-Plated Finish - 1000 pcs RoHS: Compliant | 0 |
|
$0.2664 / $0.4051 | Buy Now |
Part Details for K14-516R-M
K14-516R-M CAD Models
K14-516R-M Part Data Attributes
|
K14-516R-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
K14-516R-M
Thomas & Betts
Ring Terminal, 2.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |