Part Details for K1CBAAAAAP by OTTO Engineering Inc
Overview of K1CBAAAAAP by OTTO Engineering Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K1CBAAAAAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K1CBAAAAAP
|
Mouser Electronics | Rocker Switches RockerSwitch Snap In (1-C) NONE OFF SPST RoHS: Compliant | 18 |
|
$10.4200 / $15.3300 | Buy Now |
DISTI #
000000000000080933
|
Sager | Rocker Switches RockerSwitch Snap In (1-C) NONE OFF SPST Min Qty: 14 | 55 |
|
$7.7700 / $12.9000 | Buy Now |
Part Details for K1CBAAAAAP
K1CBAAAAAP CAD Models
K1CBAAAAAP Part Data Attributes
|
K1CBAAAAAP
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1CBAAAAAP
OTTO Engineering Inc
Rocker Switch, SPST, Latched, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |