Part Details for K2-1157SW-I4SB-05 by Korean HROparts Electronics Co Ltd
Overview of K2-1157SW-I4SB-05 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1157SW-I4SB-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 3.7mm 50mA Round Button Brick nogging 6.4mm 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 835 |
|
$0.0356 / $0.0540 | Buy Now |