Part Details for K2017619 by TE Connectivity
Overview of K2017619 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for K2017619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2017619
|
Heilind Electronics | LIMIT SWITCH G13-01-1124 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1124 | 0 |
|
$371.5800 / $492.4300 | Buy Now |
DISTI #
AMPK2017619
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1124 | 0 |
|
Buy Now |
Part Details for K2017619
K2017619 CAD Models
K2017619 Part Data Attributes:
|
K2017619
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K2017619
TE Connectivity
Pushbutton Switch, SPDT, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | NATURAL | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |