Part Details for K2017620 by TE Connectivity
Overview of K2017620 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2017620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2017620
|
Heilind Electronics | LIMIT SWITCH G13-01-1133 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Limit switch G13-01-1133 RoHS: Compliant | 0 |
|
$546.7800 / $724.6000 | Buy Now |
DISTI #
AMPK2017620
|
Interstate Connecting Components | LIMIT SWITCH G13-01-1133 | 0 |
|
Buy Now | |
DISTI #
K2017620
|
Avnet Abacus | Limit switch G13-01-1133 (Alt: K2017620) Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K2017620
K2017620 CAD Models
K2017620 Part Data Attributes
|
K2017620
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K2017620
TE Connectivity
Pushbutton Switch, SPDT, 28VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Center Contact Plating | SILVER | |
Contact Voltage(DC)-Max | 28 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |