Part Details for K202XHT-E9P-N by Kycon Inc
Overview of K202XHT-E9P-N by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K202XHT-E9P-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K202XHT-E9P-N-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9725 In Stock |
|
$2.7515 / $5.1000 | Buy Now |
DISTI #
806-K202XHT-E9P-N
|
Mouser Electronics | D-Sub Standard Connectors RT ANGLE 9P PLUG SMD RoHS: Compliant | 1532 |
|
$2.1700 / $4.0400 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, PLUG | 156 |
|
$2.7195 / $4.4100 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT, PLUG | 36 |
|
$3.2550 / $4.8825 | Buy Now |
DISTI #
000000000001684962
|
Sager | D-Sub Standard Connectors RT ANGLE 9P PLUG SMD Min Qty: 15 | 1013 |
|
$2.1000 / $3.7500 | Buy Now |
DISTI #
SMC-K202XHT-E9P-N
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
K202XHT-E9P-N
|
Toby Electronics | K202XHT - Kycon Right Angle Surface Mount D Sub Connectors Min Qty: 180 Package Multiple: 15 Lead time: 1 Weeks, 5 Days | 0 |
|
$2.6475 / $3.5466 | Buy Now |
Part Details for K202XHT-E9P-N
K202XHT-E9P-N CAD Models
K202XHT-E9P-N Part Data Attributes
|
K202XHT-E9P-N
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K202XHT-E9P-N
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male, Surface Mount Terminal, #4-40, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Body Breadth | 0.494 inch | |
Body Depth | 0.194 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 1.3716 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |
Alternate Parts for K202XHT-E9P-N
This table gives cross-reference parts and alternative options found for K202XHT-E9P-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K202XHT-E9P-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K202XHT-E9P-N30-TR | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Surface Mount Terminal, Receptacle, | Kycon Inc | K202XHT-E9P-N vs K202XHT-E9P-N30-TR |