Part Details for K214576 by Mersen Electrical Power
Overview of K214576 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K214576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879083
|
RS | D Fuse Link, Size DIII gG, White, 500VAC/DC, 50A | Mersen K214576 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 23 |
|
$23.5200 / $29.4000 | Buy Now |
DISTI #
K214576
|
TME | Fuse: fuse, gG, 50A, 500VAC, 500VDC, industrial, DIII Min Qty: 1 | 15 |
|
$1.5900 / $2.5100 | Buy Now |
Part Details for K214576
K214576 CAD Models
K214576 Part Data Attributes
|
K214576
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
K214576
Mersen Electrical Power
Electric Fuse, 50A, 500VAC, 500VDC, 50000A (IR), Inline/holder, Dlll,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 50 mm | |
Body Length or Diameter | 27 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DIII | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; EAC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |