Part Details for K218716 by Mersen Electrical Power
Overview of K218716 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K218716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877281
|
RS | Ferrule Fuse-Link, 14.3 x 51 gG, 120 kA, 690VAC, 1A, No Indicator | Mersen K218716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$27.7000 / $34.6200 | Buy Now |
Part Details for K218716
K218716 CAD Models
K218716 Part Data Attributes
|
K218716
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
K218716
Mersen Electrical Power
Electric Fuse, 1A, 690VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2 | |
Surface Mount | NO | |
Terminal Shape | END CAP |