Part Details for K2200G by Galaxy Microelectronics
Overview of K2200G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for K2200G
K2200G CAD Models
K2200G Part Data Attributes:
|
K2200G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
K2200G
Galaxy Microelectronics
SIDAC; VDRM (V): ±180; IDRM (ΜA): 5; IT (A): 1; ITSM (A): 20; VBO (V) @ IBO: 205~230; IBO (mA): 10; IH (mA): 60; VT (V): 1.5; RS (kΩ): 0.1; Package: DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 10 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Trigger Device Type | SIDAC |