Part Details for K2200G by Littelfuse Inc
Overview of K2200G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9136
|
Newark | Sidac, 230V, Do-15, Breakover Voltage Min:205V, Breakover Voltage Max:230V, Breakover Current Max:10Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2200G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.6210 | Buy Now |
DISTI #
K2200G-ND
|
DigiKey | SIDAC 205-230V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$0.5130 / $1.3700 | Buy Now |
DISTI #
576-K2200G
|
Mouser Electronics | Sidacs 220V RoHS: Compliant | 965 |
|
$0.5000 / $1.1100 | Buy Now |
|
Future Electronics | Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5000 / $0.6050 | Buy Now |
|
Future Electronics | Kxxxzy Series 180 V 1 A Teccor Standard Bidirectional SIDAC - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5000 / $0.6050 | Buy Now |
DISTI #
K2200G
|
TTI | Sidacs 220V RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.5070 / $0.5380 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A DO15 | 0 |
|
$1.0628 / $1.1691 | RFQ |
Part Details for K2200G
K2200G CAD Models
K2200G Part Data Attributes
|
K2200G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200G
Littelfuse Inc
SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 180 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K2200G
This table gives cross-reference parts and alternative options found for K2200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1V22 | SIDAC, 230V V(BO) Max, AX10, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | K2200G vs K1V22 |