Part Details for K2200GHU by Littelfuse Inc
Overview of K2200GHU by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200GHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5412
|
Newark | Sidac Uni 220V Do15/ Bulk |Littelfuse K2200GHU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6750 / $0.7320 | Buy Now |
DISTI #
K2200GHU-ND
|
DigiKey | SIDAC 205-230V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7074 | Buy Now |
DISTI #
576-K2200GHU
|
Mouser Electronics | Sidacs 220V SidacUNI DO15 RoHS: Compliant | 0 |
|
$0.7070 / $1.6400 | Order Now |
DISTI #
P40:2555_15981949
|
Arrow Electronics | SIDAC Diode 190V 1A(RMS) 2-Pin DO-15 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 276 |
|
$0.4949 / $0.7028 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 3070 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 2456 |
|
$0.4375 / $1.7500 | Buy Now | |
DISTI #
K2200GHU
|
TTI | Sidacs 220V SidacUNI DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6910 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A DO15 | 0 |
|
$1.2533 / $1.3786 | RFQ |
Part Details for K2200GHU
K2200GHU CAD Models
K2200GHU Part Data Attributes
|
K2200GHU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200GHU
Littelfuse Inc
SIDAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |