Part Details for K2200GRP by Littelfuse Inc
Overview of K2200GRP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11471CT-ND
|
DigiKey | SIDAC 205-230V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5456 / $1.4700 | Buy Now |
DISTI #
576-K2200GRP
|
Mouser Electronics | Sidacs 220V RoHS: Compliant | 0 |
|
$0.5460 / $1.4600 | Order Now |
|
Future Electronics | Sidac 220V DO15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | Sidac 220V DO15 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Bristol Electronics | 7861 |
|
RFQ | ||
|
Quest Components | 6288 |
|
$0.4623 / $1.5410 | Buy Now | |
DISTI #
K2200GRP
|
TTI | Sidacs 220V RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5460 | Buy Now |
|
CHIPMALL.COM LIMITED | DO-15 TRIACs ROHS | 7582 |
|
$0.0886 / $0.1563 | Buy Now |
|
Ozdisan Elektronik | SIDAC 205-230V 1A DO15 | 0 |
|
$1.1436 / $1.2580 | RFQ |
Part Details for K2200GRP
K2200GRP CAD Models
K2200GRP Part Data Attributes
|
K2200GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200GRP
Littelfuse Inc
SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 205 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |
Alternate Parts for K2200GRP
This table gives cross-reference parts and alternative options found for K2200GRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2200GRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2200GRP | SIDAC, 230V V(BO) Max, DO-15, DO-15X, 2 PIN | Teccor | K2200GRP vs K2200GRP |