Part Details for K2200GURP by Littelfuse Inc
Overview of K2200GURP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for K2200GURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3443
|
Newark | Sidac 220V Do-15/ Tr Rohs Compliant: Yes |Littelfuse K2200GURP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5520 / $0.5860 | Buy Now |
DISTI #
F6765CT-ND
|
DigiKey | SIDAC UNI 210-230V 1A DO-15 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4599 In Stock |
|
$0.5250 / $1.4000 | Buy Now |
DISTI #
576-K2200GURP
|
Mouser Electronics | Sidacs 220V DO-15 RoHS: Compliant | 0 |
|
$0.5310 / $0.5440 | Order Now |
|
Bristol Electronics | Min Qty: 4 | 1050 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | 840 |
|
$0.4940 / $1.9000 | Buy Now | |
DISTI #
K2200GURP
|
TTI | Sidacs 220V DO-15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5250 / $0.5390 | Buy Now |
|
Chip1Cloud | SIDAC UNI 210-230V 1A DO-15 | 44200 |
|
RFQ | |
|
Ozdisan Elektronik | SIDAC UNI 210-230V 1A DO-15 | 0 |
|
$1.0875 / $1.1963 | RFQ |
Part Details for K2200GURP
K2200GURP CAD Models
K2200GURP Part Data Attributes
|
K2200GURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2200GURP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |