Part Details for K220J15C0GF53L2 by Vishay BCcomponents
Overview of K220J15C0GF53L2 by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K220J15C0GF53L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 22pF 50V C0G 5% Radial 2.5mm 125°C Bulk RoHS: Compliant |
867 In Stock |
|
$0.0230 / $0.0308 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000022 uF, THROUGH HOLE MOUNT | 1000 |
|
$0.0374 / $0.0832 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for K220J15C0GF53L2
K220J15C0GF53L2 CAD Models
K220J15C0GF53L2 Part Data Attributes:
|
K220J15C0GF53L2
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
K220J15C0GF53L2
Vishay BCcomponents
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:+/- 5%; Voltage Rating:50VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:2.5mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay |